HBC13DKMH

Heilind Number:SULHBC13DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKMH

Detailed Description

With a SKU of HBC13DKMH, this female connector is meticulously crafted for high-performance applications requiring precision and reliability. Featuring PBT & Beryllium Copper construction, it ensures durability and efficient electrical conductivity. Operating at an amperage of 3A and voltage of 700 VAC, this connector is ideal for demanding environments. With two rows of 26 cantilever contacts plated in gold, it guarantees optimal signal transmission. The clearance hole mount type and wire wrap termination method facilitate easy and secure installation. Its straight orientation and compact dimensions of 15.49mm x 9.4mm make it suitable for various PCB configurations. With a wide operating temperature range of -65 to 125°C, this connector is perfect for both standard and challenging industrial settings. Trust in the HBC13DKMH for seamless board-to-board connectivity in your critical electronic systems.