HBC13DKMI

Heilind Number:SULHBC13DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKMI

Detailed Description

Introducing the HBC13DKMI, a high-performance Board to Board PCB Connector designed for precision connections in electronic applications. This connector features a durable construction of PBT and Beryllium Copper, ensuring reliable performance even in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power delivery. The Female gender, 2 rows of 26 positions, and Threaded mount type make it versatile for various PCB setups. Its Wire Wrap termination method and Cantilever contact type, both plated with Gold, guarantee secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and commercial use. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, it provides a compact yet functional solution. With Matte Tin termination plating, it ensures long-term durability. Compliant with high standards, this connector is ideal for applications where reliability is paramount.