HBC13DKMS

Heilind Number:SULHBC13DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKMS

Detailed Description

Introducing our PBT & Beryllium Copper 0.1" female connector, SKU HBC13DKMS, designed for high-performance board-to-board and card edge connectivity. With a pitch of 2.54mm and featuring two rows of 26 cantilever contacts, this connector ensures reliable signal transmission in demanding applications. The contact material, Beryllium Copper, plated with gold, guarantees superior conductivity and durability, even in harsh environments. Its side hole mount and wire wrap termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial and commercial uses. The matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Trust in the quality and performance of our HBC13DKMS connector for your connectivity needs.