HBC13DKMT

Heilind Number:SULHBC13DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKMT

Detailed Description

Introducing the HBC13DKMT, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows of female contacts, each made of durable PBT and Beryllium Copper, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The termination method is wire wrap, accommodating easy and secure installations. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its cantilever contact type and straight orientation offer seamless integration. With 26 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace applications, the HBC13DKMT is a dependable choice for your connectivity needs.