HBC13DKND

Heilind Number:SULHBC13DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKND
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKND

Detailed Description

Introducing the HBC13DKND, a high-performance PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, providing reliable connectivity. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation offer secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its termination method, through a card extender and clearance hole mount type, guarantees easy installation. With 26 positions and a tail length of 15.37mm, it accommodates multiple connections efficiently. The matte tin termination plating adds to its reliability. Ideal for board-to-board and card edge connections, the HBC13DKND is a top choice for professional electronic assemblies.