HBC13DKNH

Heilind Number:SULHBC13DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKNH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKNH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKNH

Detailed Description

Introducing the HBC13DKNH, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. Featuring a female gender with two rows and a pitch of 2.54mm, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating ensures optimal signal conductivity. Its cantilever contact type and straddle orientation make it suitable for various PCB layouts. With 26 positions and a termination method of Card Extender, it facilitates seamless integration. Operating effortlessly in temperatures ranging from -65 to 125°C, it is ideal for both standard and extreme conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient installation. Its matte tin termination plating ensures durability and longevity. Whether in industrial, aerospace, or telecommunications settings, the HBC13DKNH guarantees high reliability and performance. Upgrade your connectivity solutions with this essential component.