HBC13DKNI

Heilind Number:SULHBC13DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKNI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKNI

Detailed Description

The HBC13DKNI Board-to-Board PCB Connector offers reliable and high-performance connectivity for your electronic assemblies. Designed for female gender, it features two rows with 26 positions and a 2.54mm pitch, ensuring efficient data transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and cantilever contact design provide secure and stable connections, while the card extender termination method simplifies installation. The matte tin termination plating enhances solderability. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether used in commercial or industrial settings, the HBC13DKNI ensures optimal performance and longevity.