HBC13DKNS

Heilind Number:SULHBC13DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKNS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKNS

Detailed Description

The HBC13DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 26 female contacts made of PBT and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation make for easy and secure mating. Its side hole mount type and card extender termination method offer versatile installation options. With an operating temperature range of -65 to 125°C and a tail length of 15.37mm, it is suitable for use in harsh environments. Matte Tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for applications requiring high reliability, it is ideal for use in aerospace, defense, and industrial systems.