HBC13DKRD

Heilind Number:SULHBC13DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKRD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKRD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKRD

Detailed Description

The HBC13DKRD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures robust connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The female connector, with two rows and 26 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method provide easy and secure installation. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees low contact resistance and high conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating for enhanced durability, the HBC13DKRD is a dependable solution for your connectivity needs.