HBC13DKRI

Heilind Number:SULHBC13DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKRI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKRI

Detailed Description

Introducing the PBT & Beryllium Copper 0.1 Female Connector, SKU HBC13DKRI. Designed for high-performance connectivity, this two-row threaded mount connector features a durable construction with Beryllium Copper contacts plated in gold, ensuring superior conductivity and longevity. With a pitch of 2.54mm, it offers precise and reliable connections in various applications. Rated for a maximum voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector guarantees safe operation even in harsh environments. Its cantilever contact type and straddle orientation make it ideal for board-to-board PCB connections, boasting 26 positions for versatile use. The termination method of Card Extender with Matte Tin plating further enhances its functionality. With a compact height of 13.97mm and width of 9.4mm, it saves space without compromising performance. Trust in the HBC13DKRI for your connectivity needs.