HBC13DKRT

Heilind Number:SULHBC13DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKRT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKRT

Detailed Description

The HBC13DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and straddle orientation offer secure and stable connections. Its 2.54mm pitch and 26 positions allow for efficient PCB integration. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method of card extender with matte tin plating ensures easy installation. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Overall, the HBC13DKRT is a top choice for applications requiring high-speed data transmission and reliable performance.