| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DKSD |
HBC13DKSD
| Heilind Number: | SULHBC13DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC13DKSD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 26 positions, allowing for secure and reliable connections. Constructed with PBT and Beryllium Copper, it ensures durability and excellent conductivity. The cantilever contact type with gold plating guarantees optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the HBC13DKSD for your connectivity needs in hi-rel applications.

