HBC13DKSH

Heilind Number:SULHBC13DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKSH

Detailed Description

The HBC13DKSH is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, dual-row design, and straight orientation make it versatile for various PCB layouts. The cantilever contact type with Gold plating guarantees excellent conductivity. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is through-hole with Matte Tin plating, ensuring secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for industrial and commercial applications, the HBC13DKSH is a reliable choice for your connectivity needs.