HBC13DKSI

Heilind Number:SULHBC13DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKSI

Detailed Description

Introducing the HBC13DKSI, a high-performance board to board PCB connector designed for precision applications. Crafted from PBT and Beryllium Copper, this connector ensures durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The cantilever contact type with gold plating ensures excellent signal integrity. With 26 positions and a pitch of 2.54mm, it allows for versatile connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The Matte Tin termination plating enhances longevity. Compact with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether in industrial machinery or telecommunications systems, the HBC13DKSI is the perfect choice for high-reliability applications.