HBC13DKSN

Heilind Number:SULHBC13DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKSN

Detailed Description

Introducing the HBC13DKSN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic devices. Crafted with precision using PBT and Beryllium Copper materials, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 26 gold-plated contacts with a pitch of 2.54mm, it guarantees secure and efficient signal transfer. The Cantilever contact type and straight orientation further enhance its usability. Suitable for a wide range of applications, the HBC13DKSN operates flawlessly in temperatures ranging from -65 to 125°C. With its compact dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the HBC13DKSN for robust and high-speed board-to-board connections in your electronic projects.