HBC13DKSS

Heilind Number:SULHBC13DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKSS

Detailed Description

Introducing SKU HBC13DKSS, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with PBT & Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender, 2 rows with 26 positions, and a side hole mount, it offers versatility in installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The cantilever contact type and straight orientation further enhance its usability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination method is thru-hole with matte tin plating, ensuring secure solder connections. Whether for aerospace, defense, or industrial applications, the HBC13DKSS connector delivers unparalleled performance and durability. Elevate your connectivity solutions with this essential component.