HBC13DKST

Heilind Number:SULHBC13DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKST

Detailed Description

The HBC13DKST is a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 26 cantilever contacts made of beryllium copper with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, the HBC13DKST is suitable for use in harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. With matte tin termination plating and a rugged construction, this connector offers durability and longevity, meeting the highest industry standards for performance and reliability. Upgrade your PCB connections with the HBC13DKST for seamless and efficient electronic integration.