HBC13DKUD

Heilind Number:SULHBC13DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKUD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKUD

Detailed Description

Introducing the HBC13DKUD, a high-performance 2-row female PCB connector designed for precision connectivity in demanding environments. Crafted from PBT and Beryllium Copper, this connector ensures durability and reliable performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Featuring a cantilever contact type and right-angle orientation, it offers easy and secure mating. With 26 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built for extreme conditions. The matte tin termination plating ensures long-lasting quality. From board-to-board connections to card edge interfaces, the HBC13DKUD is the perfect choice for high-reliability electronic systems.