HBC13DKUH

Heilind Number:SULHBC13DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKUH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKUH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKUH

Detailed Description

Introducing the HBC13DKUH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding industrial applications. Constructed with PBT and Beryllium Copper materials, this connector ensures both durability and reliable signal transmission. Featuring a female gender with two rows and a clearance hole mount type, installation is convenient and secure. The termination method of thru-hole with gold-plated Beryllium Copper contacts guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal integrity. The Cantilever contact type and right-angle orientation further enhance its versatility. Offering 26 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and a width of 9.4mm, saves valuable board space without compromising performance. Termination plating with matte tin ensures long-term reliability. Whether in aerospace, defense, or telecommunications, the HBC13DKUH is the ideal choice for high-reliability applications.