HBC13DKUI

Heilind Number:SULHBC13DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKUI

Detailed Description

Introducing the high-performance HBC13DKUI PCB Connector, meticulously crafted with PBT and Beryllium Copper for exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is built for reliable power transmission in demanding environments. Featuring a female gender, two rows, and threaded mount type, it ensures secure and stable connections. The contact material, Beryllium Copper with gold plating, guarantees optimal signal transfer. Each of the 26 cantilever contact positions, with a 2.54mm pitch, offers precision connectivity. Designed for versatility, it accommodates through-hole termination and operates flawlessly in temperatures ranging from -65 to 125°C. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained applications. Trust the HBC13DKUI for efficient board-to-board and card edge connections in your electronic designs.