HBC13DKUN

Heilind Number:SULHBC13DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKUN

Detailed Description

Introducing the HBC13DKUN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring two rows of 26 female connectors with gold-plated cantilever contacts, it offers secure and low-resistance connections. The right-angle orientation and thru-hole termination method facilitate easy installation onto PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space without compromising performance. Trust the HBC13DKUN for your high-reliability connectivity needs in aerospace, defense, and other demanding industries.