HBC13DKUS

Heilind Number:SULHBC13DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKUS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKUS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKUS

Detailed Description

Introducing the HBC13DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT housing and Beryllium Copper contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type offer versatile installation options, while the 26 positions spread across two rows allow for efficient connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The 2.54mm pitch and cantilever contact type further enhance its performance, making it a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Trust the HBC13DKUS for secure and efficient PCB connections.