HBC13DKUT

Heilind Number:SULHBC13DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKUT

Detailed Description

Introducing the PBT & Beryllium Copper 0 Female Connector ( HBC13DKUT), a high-performance component designed for reliable power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is perfect for demanding applications. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With 26 positions and a pitch of 2.54mm, precise connections are guaranteed. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and low profile design make it ideal for space-constrained PCB layouts. Trust in the HBC13DKUT for your board-to-board and card edge connector needs.