HBC13DRAH

Heilind Number:SULHBC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRAH

Detailed Description

The HBC13DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 26 female contacts with a pitch of 2.54mm, this connector ensures reliable and efficient signal transmission. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The right-angle orientation and clearance hole mount make it easy to install, while the thru-hole termination method ensures secure connection to the PCB. The connector's compact design, with a height of 10.95mm and a width of 8.38mm, allows for high-density mounting. Its tail length of 3.18mm provides ample room for soldering. Ideal for applications where reliability is paramount, the HBC13DRAH is a top choice for engineers in industries such as aerospace, defense, and telecommunications.