HBC13DRAS

Heilind Number:SULHBC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DRAS

Detailed Description

Introducing the HBC13DRAS, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity. With a pitch of 2.54mm (.1in) and two rows of 26 female contacts, this connector ensures a secure fit for your electronic components. The contact material, Beryllium Copper, plated with gold, guarantees optimal conductivity and durability, even in demanding environments. Featuring a side-hole mount and through-hole termination method, installation is quick and easy. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 700VAC and an amperage of 3A, it meets the highest standards for performance. The right-angle orientation and compact dimensions of 10.95mm (.431in) height and 8.38mm (.33in) width make it suitable for space-constrained applications. Trust the HBC13DRAS for seamless connections in your PCB designs.