| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DREH |
HBC13DREH
| Heilind Number: | SULHBC13DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC13DREH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a compact design with two rows of 26 female contacts, offering reliable connectivity in tight spaces. The termination method of eyelet ensures secure attachment, while the contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and efficient. Trust in the HBC13DREH for seamless and high-speed data transmission in your electronic systems.

