HBC13DREI

Heilind Number:SULHBC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DREI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DREI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DREI

Detailed Description

Introducing the HBC13DREI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a 3A amperage and 700VAC voltage rating, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Its eyelet termination method and gold contact plating guarantee excellent signal transmission. With a pitch of 2.54mm, contact type of Full Bellow, and straight orientation, it offers precise and stable connections. This connector, with 26 positions and a tail length of 5.72mm, is suitable for multi-channel setups. Operating flawlessly in a wide temperature range from -65 to 125°C, it ensures performance consistency in harsh conditions. The matte tin termination plating enhances durability and longevity. Perfect for board-to-board and card edge connections, the HBC13DREI is a top choice for high-reliability applications.