HBC13DREN

Heilind Number:SULHBC13DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DREN

Detailed Description

Introducing the HBC13DREN, a high-performance female connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector ensures durability and reliable conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Featuring two rows of 26 positions each, it offers ample connectivity options. The termination method using eyelets guarantees secure attachment. Gold-plated contacts and full bellow design ensure low contact resistance and high signal integrity. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact form factor of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Matte Tin termination plating provides further protection against corrosion. Whether in aerospace, defense, or industrial applications, the HBC13DREN is the connector of choice for reliable performance.