HBC13DRES

Heilind Number:SULHBC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRES

Detailed Description

Featuring PBT and Beryllium Copper construction, HBC13DRES is a high-performance female connector designed for demanding applications. With a maximum amperage of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The connector offers two rows of 26 positions each, with a 2.54mm pitch for easy installation on PCBs. Its side hole mount and eyelet termination method provide secure attachment, while the gold-plated Beryllium Copper contacts guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The Matte Tin termination plating ensures durability and longevity, making it suitable for various industries, including aerospace and telecommunications. Trust in the reliability and performance of the HBC13DRES connector for your connectivity needs.