HBC13DRMD

Heilind Number:SULHBC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DRMD

Detailed Description

The HBC13DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 26 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector meets the highest industry standards for performance and reliability. Perfect for use in aerospace, defense, and industrial applications, the HBC13DRMD is a top choice for engineers seeking quality connectors.