HBC13DRMH

Heilind Number:SULHBC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRMH

Detailed Description

Introducing the HBC13DRMH, a high-performance PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage tolerance of 700 VAC. Featuring a female gender and two rows, it offers versatile connectivity options. The Clearance Hole mount type and Wire Wrap termination method guarantee secure attachment to the board. The contact material is Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and contact type of Loop Bellow, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating enhances its longevity. Whether in aerospace, defense, or industrial applications, the HBC13DRMH is a dependable choice for board-to-board connections.