HBC13DRMI-S288

Heilind Number:SULHBC13DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRMI-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRMI-S288

Detailed Description

Introducing the HBC13DRMI-S288, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission in demanding environments. Its beryllium copper contact material with gold plating guarantees excellent conductivity and corrosion resistance. Featuring a unique loop bellow contact type and straddle orientation, it offers secure connections with minimal signal loss. With 26 positions and a threaded mount type, it's perfect for complex circuit designs. The connector's matte tin termination plating and operating temperature range of -65 to 125°C make it suitable for rugged industries. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable. Trust the HBC13DRMI-S288 for your critical connectivity needs in aerospace, defense, and industrial applications.