HBC13DRMI

Heilind Number:SULHBC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRMI

Detailed Description

Introducing the HBC13DRMI, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. Crafted from durable PBT and Beryllium Copper materials, this connector offers superior conductivity and longevity. With a dual-row, female configuration and threaded mount type, it ensures secure attachment. The termination method of wire wrap guarantees efficient installation. Featuring 26 gold-plated contact loops, with a pitch of 2.54mm, and a voltage rating of 700VAC, it enables high-speed data transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Matte Tin termination plating enhances durability. Trust the HBC13DRMI for dependable connectivity in your mission-critical systems.