| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DRMS |
HBC13DRMS
| Heilind Number: | SULHBC13DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DRMS |
| ECAD Model: |
Specifications
Detailed Description
The HBC13DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The 2-row, 26-position design with a pitch of 2.54mm allows for efficient data transfer. Contact plating in gold and termination in matte tin provide excellent conductivity and corrosion resistance. Tailored for wire wrap termination, the connector offers secure attachment. Its straight orientation and side hole mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, the HBC13DRMS is a dependable solution for your connectivity needs.

