HBC13DRMT-S288

Heilind Number:SULHBC13DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRMT-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRMT-S288

Detailed Description

Introducing the HBC13DRMT-S288, a high-performance PCB connector designed for demanding applications. This connector features a robust construction with PBT and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender and 2 rows of 26 positions offer versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type ensures high mating cycle durability. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. With a compact size (15.49mm height, 9.4mm width), it is ideal for space-constrained applications. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental sustainability. Whether used in hi-rel or standard applications, the HBC13DRMTS288 sets the benchmark for quality and performance in board-to-board and card edge connectivity.