HBC13DRMT

Heilind Number:SULHBC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRMT

Detailed Description

The HBC13DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row, 26-position design allows for versatile connectivity options. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The termination method is wire wrap, and the mount type is threaded, providing secure attachment. Operating temperature range of -65 to 125 °C ensures performance in extreme conditions. Measuring 9.4mm in width and 15.49mm in height, it is compact yet efficient. Overall, the HBC13DRMT is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.