HBC13DRSD

Heilind Number:SULHBC13DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DRSD

Detailed Description

SKU HBC13DRSD features a female connector with two rows, designed for high-performance applications. Crafted from PBT and Beryllium Copper, it ensures durability and reliable conductivity. With a pitch of 2.54mm, this connector offers precise connectivity on PCB boards. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and clearance hole mount type facilitate easy installation. With 26 positions and a loop bellow contact type, it accommodates complex circuitry. The connector's -65 to 125°C operating temperature range suits diverse environmental conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures soldering reliability. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a top choice for demanding electronic systems.