HBC13DRSH

Heilind Number:SULHBC13DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRSH

Detailed Description

Introducing the HBC13DRSH, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features a female gender with two rows, ensuring secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The 26 positions with loop bellow contact type guarantee optimal connectivity. Designed for durability, it has a wide operating temperature range of -65 to 125°C. Measuring at a connector height of 15.49mm and width of 9.4mm, it fits seamlessly into various systems. The matte tin termination plating ensures long-term performance. Trust the HBC13DRSH for your critical connectivity needs.