HBC13DRSI

Heilind Number:SULHBC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRSI

Detailed Description

The HBC13DRSI is a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure attachment to PCBs. The 26-position, 2-row design with a pitch of 2.54mm accommodates multiple connections. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while a voltage rating of 700VAC and an operating temperature range of -65 to 125°C make it suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the HBC13DRSI for efficient and durable board-to-board connections in your designs.