HBC13DRSN

Heilind Number:SULHBC13DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRSN

Detailed Description

Introducing the HBC13DRSN PCB Connector, a high-performance component designed for demanding electronic applications. This female connector features two rows of 26 gold-plated Beryllium Copper contacts, ensuring reliable conductivity with a current rating of 3A and a voltage resistance of 700 VAC. With a pitch of 2.54mm, it offers precise connection capabilities. The straight orientation and no mounting design make installation easy, while the Thru Hole termination method guarantees secure attachment to PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Perfect for high-reliability applications, the HBC13DRSN is ideal for aerospace, military, and industrial use. Upgrade your connectivity solutions with this premium Board To Board/ Card Edge Connector.