HBC13DRST

Heilind Number:SULHBC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRST

Detailed Description

The HBC13DRST is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a construction of PBT and beryllium copper, this connector ensures robust connectivity. With a gender of female and two rows of contacts, it offers versatility in circuit board design. The threaded mount type and thru-hole termination method guarantee secure installation. Contact materials of beryllium copper with gold plating provide excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its functionality. With 26 positions and a pitch of 2.54 mm, it accommodates complex connections with ease. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh environments. Matte tin termination plating adds to its durability. Measuring at 15.49 mm in height and 9.4 mm in width, the HBC13DRST is compact yet efficient. Its designation in the hi-rel category signifies its suitability for high-reliability applications. Trust in the HBC13DRST for seamless board-to-board connections in critical systems.