HBC13DRTH-S13

Heilind Number:SULHBC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRTH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DRTH-S13

Detailed Description

Introducing the HBC13DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features PBT and Beryllium Copper contacts with Gold plating, ensuring reliable signal transmission even in harsh environments. The 2.54mm pitch and 26 positions cater to complex connectivity needs, while the Full Bellow contact type and Straddle orientation guarantee secure mating. Rated for 700VAC and 3A, it offers excellent electrical performance. The Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industries. Its Matte Tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the HBC13DRTHS13 is the ideal choice for seamless PCB connectivity.