HBC13DRTI-S13

Heilind Number:SULHBC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DRTI-S13

Detailed Description

Introducing the HBC13DRTI-S13, a high-performance female board-to-board PCB connector designed for robust and reliable connections. Engineered with PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700 VAC, it meets stringent power requirements. Featuring two rows of 26 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure attachment to the PCB. Gold-plated contacts on a full bellow design provide excellent signal transmission. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it suits a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. Termination plating in matte tin ensures soldering integrity. Whether in industrial machinery, telecommunications, or aerospace systems, the HBC13DRTIS13 excels in performance and reliability.