HBC13DRTI

Heilind Number:SULHBC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRTI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRTI

Detailed Description

Introducing the HBC13DRTI, a high-performance female connector designed for demanding electronic applications. Constructed with PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. Featuring two rows of 26 gold-plated contacts on a 2.54mm pitch, it offers secure and efficient PCB-to-PCB connections. The threaded mount and thru-hole termination method guarantee easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for high-density PCB layouts. The matte tin termination plating ensures long-term durability. With its Full Bellow contact type and straight orientation, the HBC13DRTI provides low contact resistance and high reliability. Trust in this connector for your critical electronic systems.