HBC13DRTS

Heilind Number:SULHBC13DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRTS

Detailed Description

Introducing the HBC13DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable performance in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type ensures secure connections. With 26 positions spread across 2 rows and a pitch of 2.54 mm, this connector offers versatile connectivity options. Its side hole mount and through-hole termination make installation easy and secure. Operating in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, allows for efficient PCB layout. Trust the HBC13DRTS for high-reliability connections in your electronic designs.