HBC13DRXH

Heilind Number:SULHBC13DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRXH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRXH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRXH

Detailed Description

Introducing the HBC13DRXH, a high-performance PCB connector designed for demanding applications. Crafted with precision from PBT and beryllium copper, this connector guarantees durability and reliability. Featuring a dual-row configuration with 26 positions, it offers ample connectivity options. The contact material is gold-plated beryllium copper, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power environments. Its straight orientation and clearance hole mount type make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The matte tin termination plating enhances soldering performance. Whether for board-to-board or card edge connections, the HBC13DRXH is a top choice for engineers seeking quality and performance.