| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DRXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULHBC13DRXI |
HBC13DRXI
| Heilind Number: | SULHBC13DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper Board To Board PCB Connector, SKU HBC13DRXI. Designed for high-performance applications, this connector boasts a current rating of 3A and a voltage resistance of 700VAC, making it ideal for demanding environments. With a contact material of Beryllium Copper and contact plating of Gold, it ensures reliable conductivity and durability. Featuring 26 positions in a 2-row configuration with a pitch of 2.54mm, it offers efficient connectivity. The connector, with a straight orientation and threaded mount type, guarantees secure installation on PCBs. Its operating temperature range of -65 to 125°C and termination plating of Matte Tin further enhance its reliability. Perfect for applications requiring precision and stability, this connector is a must-have for any electronics project.

