HBC13DRXN

Heilind Number:SULHBC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRXN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRXN

Detailed Description

Introducing the HBC13DRXN, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender and two-row design offer seamless integration into various electronic systems. The termination method of Thru Hole and gold contact plating guarantee secure and efficient connections. With a pitch of 2.54mm, contact type of Full Bellow, and straight orientation, it provides precise and stable interfacing. Boasting 26 positions and a tail length of 4.7mm, this connector is perfect for complex PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it space-efficient. With termination plating in Matte Tin, it ensures long-lasting performance. Ideal for high-reliability electronic systems, the HBC13DRXN is a top choice in connectivity solutions.