HBC13DRYH

Heilind Number:SULHBC13DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DRYH

Detailed Description

The HBC13DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, it offers reliable connectivity in a compact form factor. The connector features female gender and full bellow contact type, ensuring secure mating. Constructed with PBT and Beryllium Copper, it guarantees durability and optimal signal transmission. Gold contact plating and matte tin termination plating further enhance its conductivity and resistance to corrosion. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, clearance hole mount type, and 11.18mm tail length facilitate easy installation on PCBs. Meeting stringent industry standards, the HBC13DRYH is a dependable solution for critical electronic systems.