HBC13DRYI

Heilind Number:SULHBC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRYI

Detailed Description

Introducing the PBT & Beryllium Copper Board to Board PCB Connector ( HBC13DRYI), designed for high-performance connectivity in electronic devices. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable installation. The 26-position, 2-row layout with a 2.54mm pitch allows for versatile connectivity on PCBs. Made with beryllium copper contacts and gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for demanding environments, the HBC13DRYI connector is a reliable solution for your connectivity needs.